Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> ICs & Semiconductors >> Logic >> Flip Flop

Flip Flop D-Type Pos-Edge 2 Element 14 Pin SOIC Tube

View CD74ACT74M: Flip Flop 14 Lead SOIC (150 Mil) (Logic)

CD74ACT74M: Flip Flop 14 Lead SOIC (150 Mil) (Logic)

View Larger Image
Image is representative only
Texas Instruments
Jameco Part no. 896492
Manufacturer TEXAS INSTRUMENTS
Manufacturer no. CD74ACT74M
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$0.29

# of Unit Price
50+ $0.29
250+ $0.27
500+ $0.25
NOTE:
  • • Order in multiples of 50
  • Availability:Ship  2 Days ARO 

 Add to cart




IC,CD74ACT74M,14 LEAD SOIC(150
MIL)

Report a problem
Suggest a product
Specification Value
FamilyCD74ACT74
Bus HoldNo
Set/ResetSet/Reset
Triggering TypePositive-Edge
Number of Elements per Chip2
Maximum High Level Output Current-24mA
Maximum Low Level Output Current24mA
Maximum Propagation Delay Time @ Maximum CL9.5ns@5V
Propagation Delay Test Condition50pF
Number of Element Inputs1
Logic FamilyACT
Number of Element Outputs1
Number of Output Enables per Element0
Minimum Operating Supply Voltage4.5V
Typical Operating Supply Voltage5V
Maximum Operating Supply Voltage5.5V
Minimum Operating Temperature-55°C
Specification Value
Maximum Operating Temperature125°C
Screening LevelMilitary
MountingSurface Mount
PackagingTube
Logic FunctionD-(Typ)e
Pin_Count14
Supplier_PackageSOIC
Product Width3.91mm
Product Height1.58mm
Product Length8.65mm
Product TypeFlip Flop
Fabrication TechnologyCMOS
PolarityInverting/Non-Inverting
Input Signal TypeSingle-Ended
Output Signal TypeDifferential
Number of Channels per Chip2


Report a problem
Suggest a product

RELATED PRODUCTS

IC,FST16211MTD,24 BIT BUS SWIT

Buy Now  $1.19


Copyright ©2002 - 2015 Jameco. All Rights Reserved.