Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> ICs & Semiconductors >> Transistors >> JFETs

C

Transistor Jfet N Channel 3 Pin TO-92 Bulk

View 2N5951: Transistor Jfet RF VHF UHF Amplifier 80V 25A TO-3

2N5951: Transistor Jfet RF VHF UHF Amplifier 80V 25A TO-3

View Larger Image
Image is representative only
Jameco Part no. 38527
Manufacturer   MAJOR BRANDS
Manufacturer no. 2N5951
Catalog 142 , page 16
Learn more about Major Brands.
Pricing & Availability

$0.89

# of Unit Price
1+ $0.89
10+ $0.79
100+ $0.69
  • Availability:Ship  1 Days ARO 

 Add to cart

TRANSISTOR, 2N5951, JFET RF VHF UHF AMPLIFIER, 80V, 25A, TO-3

For more about Transistors, click here.


Report a problem
Suggest a product
Specification Value
Family2N5951
MountingThrough Hole
PackagingBulk
Pin_Count3
Supplier_PackageTO-92
Product Width4.19mm(Max)
Product Height5.33mm(Max)
Product Length5.2mm(Max)
Specification Value
Product TypeJFET
ConfigurationSingle
Channel TypeN
Maximum Drain Gate Voltage30V
Maximum Gate Source Voltage-30V
Minimum Operating Temperature-55°C
Maximum Operating Temperature150°C


Report a problem
Suggest a product

RELATED PRODUCTS

Transistor JFET N Channel 3-Pin TO-92 Bulk

Buy Now  $1.49


Transistor 2N5457 TO-92 JFET N Channel 25 Volt

Buy Now  $0.89


Copyright ©2002 - 2015 Jameco. All Rights Reserved.