Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> ICs & Semiconductors >> Analog/Linear >> Voltage Regulators (SMD)

Low Dropout Regulator 5 Volt 0.05A 3 Pin (2+Tab) TO-252 Rail

View LM2936DT-5.0: Low Dropout Regulator 5 Volt 0.05A 3 Pin (2+Tab) TO-252 Rail

LM2936DT-5.0: Low Dropout Regulator 5 Volt 0.05A 3 Pin (2+Tab) TO-252 Rail


Image is representative only
Texas Instruments
Jameco Part no. 896898
Manufacturer TEXAS INSTRUMENTS
Manufacturer no. LM2936DT-5.0
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$2.39

# of Unit Price
1+ $2.39
10+ $2.29
100+ $2.15
  • Availability:Ship  3 Days ARO 

 Add to cart




IC,LM2936DT-5.0,ULTRALOW IQ CU
RRENT REGULATOR

Report a problem
Suggest a product
Specification Value
FamilyLM2936
Maximum Dropout Voltage @ Current0.1V@100uA|0.4V@50mA
Minimum Input Voltage4V
Maximum Input Voltage40V
Output Voltage5V
Maximum Output Current0.05A
Maximum Quiescent Current0.015mA
Number of Outputs1
Typical Quiescent Current0.009mA
TypeLinear
Junction to Ambient136C/W
Junction to Case6C/W
Minimum Operating Temperature-40°C
Maximum Operating Temperature125°C
Screening LevelAutomotive
MountingSurface Mount
Specification Value
PackagingRail
Pin_Count3
Supplier_PackageTO-252
Product Width6.1mm
PolarityPositive
Product Height2.3mm
Product Length6.58mm
Product TypeLinear Regulator
Output TypeFixed
Accuracy2%
FunctionLDO
Line Regulation30mV
Load Regulation30mV
Typical Dropout Voltage @ Current0.05V@100uA|0.2V@50mA


Report a problem
Suggest a product

RELATED PRODUCTS

Standard Regulator 5 Volt 1 Amp 3 Pin 3+ Tab TO-220

Buy Now  $0.45


Standard Regulator 9 Volt 2.2 Amp 3 Pin 3+ Tab TO-220 Rail

Buy Now  $0.59


Standard Regulator -1.2 Volt To -37 Volt 1.5 Amp 3 Pin 3+ Tab TO-220 Rail

Buy Now  $0.49

Copyright ©2002 - 2014 Jameco. All Rights Reserved.