Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Interconnects >> Rectangular Connectors >> Headers and PCB Receptacles

Connector PC/104 and PC/104 Plus Connector Receptacle 120 Position 2MM Press Fit Straight Thru-Hole

View 1375800-1: 1658621 Assembly 120 POS PC104 Plus

1375800-1: 1658621 Assembly 120 POS PC104 Plus


Image is representative only
Amp/Tyco Electronics
Jameco Part no. 897840
Manufacturer AMP/TYCO ELECTRONICS
Manufacturer no. 1375800-1
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$17.69

# of Unit Price
105+ $17.69
525+ $16.29
1050+ $15.35
NOTE:
  • • Order in multiples of 105
  • Availability:Ship  13 Wks ARO 

 Add to cart

ASSEMBLY, 120 POS PC104 PLUS


ASSY, 120 POS PC104 PLUS


Report a problem
Suggest a product
Specification Value
Family1658621
Number of Rows2
Maximum Current Rating1A/Contact
Minimum Operating Temperature-65°C
Maximum Operating Temperature105°C
MountingCable Mount
Pitch2.54mm
Product Depth7.49mm
TypeIDC Connector
Product Height15.97mm
Product Length24.89mm
Specification Value
Termination MethodIDT
Product TypeConnector Headers and PCB Receptacles
Contact MaterialPhosphor Bronze
Contact PlatingGold Over Nickel
GenderF
Housing ColorBlack
Housing MaterialThermoplastic
Body OrientationRight Angle
Number of Contacts16


Report a problem
Suggest a product

RELATED PRODUCTS

2 Rows 16 Position wire housing

Buy Now  $1.49


Connector Accessories Jam Nut Bnc Connector Type

Buy Now  $0.39


Connector Shrouded Header 16 Position 2.54mm Solder Straight Thru-Hole

Buy Now  $1.49

Copyright ©2002 - 2015 Jameco. All Rights Reserved.