Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> ICs & Semiconductors >> Analog/Linear >> Comparators (SMD)

Comparator Single ±15 Volt 30 Volt 8 Pin SOIC N Rail

View LM311M: Comparator Single ±15 Volt 30 Volt 8 Pin SOIC N Rail

LM311M: Comparator Single ±15 Volt 30 Volt 8 Pin SOIC N Rail

View Larger Image
Image is representative only
Texas Instruments
Jameco Part no. 898181
Manufacturer TEXAS INSTRUMENTS
Manufacturer no. LM311M
   NCNR (Non-Cancelable, Non Returnable)
Catalog 283 , page 18
Pricing & Availability

$0.69

# of Unit Price
5+ $0.69
25+ $0.64
50+ $0.60
NOTE:
  • • Order in multiples of 5
  • Availability:Ship  5 Days ARO 

 Add to cart

I.C.HI PERF VOLT COMP


IC,LM311M,HI PERF VOLT COMP
-5

Report a problem
Suggest a product
Specification Value
FamilyLM311
Minimum Dual Supply Voltage±2.5V
Typical Dual Supply Voltage±3V|±5V|±9V|±12V
Maximum Dual Supply Voltage±15V
Maximum Input Bias Current0.25uA@±15V
Maximum Input Offset Voltage7.5mV@±15V
Maximum Power Dissipation500mW
Maximum Supply Current7.5mA/-5mA@±15V
Typical Response Time0.2us
TechnologyBipolar
Rail to RailNo
Strobe CapabilityYes
Typical Voltage Gain106.02dB
Minimum Operating Temperature0°C
Maximum Operating Temperature70°C
MountingSurface Mount
Specification Value
PackagingRail
Pin_Count8
Supplier_PackageSOIC N
Manufacturer TypeVoltage Comparator
Product Width3.9mm
Product Height1.45mm
Product Length4.9mm
Product TypeComparator
Output TypeOpen Collector
Number of Channels per Chip1
Power Supply TypeSingle|Dual
Minimum Single Supply Voltage5V
Typical Single Supply Voltage9V|12V|15V|18V|24V|28V
Maximum Single Supply Voltage30V


Report a problem
Suggest a product

RELATED PRODUCTS

Comparator Single ±15 Volt 30 Volt 8-Pin Plastic Dip Rail

Buy Now  $0.29


Comparator Quad ±15 Volt 30 Volt 14-Pin Plastic Dip Tube

Buy Now  $0.35


Comparator Dual ±18 Volt 36 Volt 8-Pin Plastic Dip Rail

Buy Now  $0.29

Copyright ©2002 - 2015 Jameco. All Rights Reserved.