Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Interconnects >> D-Sub Connectors >> D-Subminiature

Connector Contact Pin 1 Position Crimp Straight Cable Mount 1 Terminal 1 Port Strip

View 1658540-4: 1658540 Ampli 20 DF Cont PIN Crmp SNP

1658540-4: 1658540 Ampli 20 DF Cont PIN Crmp SNP


Image is representative only
Amp/Tyco Electronics
Jameco Part no. 900084
Manufacturer AMP/TYCO ELECTRONICS
Manufacturer no. 1658540-4
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$0.15

# of Unit Price
10000+ $0.15
50000+ $0.13
100000+ $0.12
NOTE:
  • • Order in multiples of 10,000
  • Availability:Ship  4 Wks ARO 

 Add to cart

AMPLI 20 DF CONT PIN CRMP SNP


AMPLI 20 DF CONT PIN CRMP SNP


Report a problem
Suggest a product
Specification Value
Family1658540
Number of Ports1
Number of Terminals1
Maximum Voltage Rating250VAC
Minimum Operating Temperature-55°C
Maximum Operating Temperature105°C
MountingCable Mount
PackagingStrip
TypeContact
Product Depth38.6mm
Specification Value
Product Length10.16mm
Termination MethodCrimp
Product TypeConnector D-Subminiature
Contact MaterialBrass
Contact PlatingGold Over Palladium Nickel|Gold Over Nickel
GenderPIN
Body OrientationStraight
Number of Contacts1


Report a problem
Suggest a product

RELATED PRODUCTS

25 MSFL RCPT RA 318 (IN,FM,BL)

Buy Now  $10.15


Connector D-Subminiature Pin 37 Position Solder Cup Straight Panel Mount 37 Terminal 1 Port Bulk

Buy Now  $18.79


CONN,DSUB,CABLE CLAMP HOOD,

Buy Now  $10.69

Copyright ©2002 - 2015 Jameco. All Rights Reserved.