Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Interconnects >> Rectangular Connectors >> Telecom & Datacom

Connector RJ -11 PL 6 Position Straight Cable Mount 4 Terminal 1 Port

View MTP-64-U: MTP 6P4C RJ11 Modular Plug 6 Positions (Telecom & Datacom)

MTP-64-U: MTP 6P4C RJ11 Modular Plug 6 Positions (Telecom & Datacom)

View Larger Image
Image is representative only
Adam Tech
Jameco Part no. 79290
Manufacturer ADAM TECH
Manufacturer no. MTP-64-U
Catalog 161 , page 45
Pricing & Availability

$0.19

# of Unit Price
10+ $0.19
100+ $0.15
500+ $0.13
1000+ $0.10
NOTE:
  • • Order in multiples of 10
  • Availability: Ship Today  

 Add to cart

6P4C RJ11 MODULAR PLUG

Features:
  • 6 positions
  • 4 contacts
  • For flat satin, stranded
  • 0.35mm-thick Phosphor-Bronze Contacts
  • 6µ inches 24K gold-plated
  • Terminates 24-26 AWG flat, stranded cable
  • High-Impact Clear Polycarbonate Plugs
  • Size: 0.49"L x 0.38"W x 0.26"H


Report a problem
Suggest a product
Specification Value
FamilyMTP
Number of Contacts6
Number of Loaded Positions4
Number of Ports1
Number of Terminals4
MountingCable Mount
TypeRJ-11
Product TypeConnector Telephone and Telecom
Specification Value
Contact MaterialPhosphor Bronze
Contact PlatingGold
GenderPL
Housing ColorClear
Housing MaterialPolycarbonate
Body OrientationStraight


Report a problem
Suggest a product

RELATED PRODUCTS

Connector RJ-45 PL 8 Position Straight Cable Mount 8 Terminal 1 Port Cat 5

Buy Now  $1.75


RJ45 Connector Telephone/Telecom 8P8C Crimp Straight Cable Mount Cat5

Buy Now  $0.79


Connector RJ-45 PL 8 Position 1.01mm Straight Cable Mount 8 Terminal 1 Port

Buy Now  $0.99

Copyright ©2002 - 2016 Jameco. All Rights Reserved.