Comparator Dual ±18 Volt 36 Volt 8-Pin SOIC Tube

$0.19 ea


  • Part no.: 902469
  • Manufacturer: TEXAS INSTRUMENTS
  • Manufacturer no.: LM293D
  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
75+ $0.19
375+ $0.15
750+ $0.14
NOTE:
  • Order in multiples of 75
Comparator Dual ±18 Volt/36 Volt 8-Pin SOIC


IC,LM293D,DUAL DIFFERENTIAL CO
MPARATORS/LINEAR

Report a problem
Suggest a product
Specification Value
FamilyLM293
TechnologyBipolar
Manufacturer TypeDifferential Comparator
Output TypeOpen Collector
Number of Channels per Chip2
Power Supply TypeSingle|Dual
Minimum Single Supply Voltage2V
Typical Single Supply Voltage3V|5V|9V|12V|15V|18V|24V|28V
Maximum Single Supply Voltage36V
Minimum Dual Supply Voltage±1V
Typical Dual Supply Voltage±3V|±5V|±9V|±12V|±15V
Maximum Dual Supply Voltage±18V
Maximum Input Bias Current[email protected]
Maximum Input Offset Voltage[email protected]
Maximum Supply Current[email protected]
Typical Response Time1.3us
Rail to RailNo
Strobe CapabilityNo
Typical Voltage Gain106.02dB
Minimum Operating Temperature-25°C
Maximum Operating Temperature85°C
MountingSurface Mount
PackagingTube
Pin_Count8
Supplier_PackageSOIC
Product Width3.91mm
Product Height1.58mm
Product Length4.9mm
Product TypeComparator


Report a problem
Suggest a product