Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> ICs & Semiconductors >> Analog/Linear >> Comparators (SMD)

Comparator Dual ±18 Volt 36 Volt 8 Pin SOIC Tube

View LM293D: Dual Differential Comparators/Linear

LM293D: Dual Differential Comparators/Linear

View Larger Image
Image is representative only
Texas Instruments
Jameco Part no. 902469
Manufacturer TEXAS INSTRUMENTS
Manufacturer no. LM293D
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$0.19

# of Unit Price
75+ $0.19
375+ $0.15
750+ $0.13
NOTE:
  • • Order in multiples of 75
  • Availability:Ship  2 Days ARO 

 Add to cart

I.C. DUAL DIFFERENTIAL COMPARATORS/LINEAR


IC,LM293D,DUAL DIFFERENTIAL CO
MPARATORS/LINEAR

Report a problem
Suggest a product
Specification Value
FamilyLM293
Minimum Dual Supply Voltage±1V
Typical Dual Supply Voltage±3V|±5V|±9V|±12V|±15V
Maximum Dual Supply Voltage±18V
Maximum Input Bias Current0.25uA@5V
Maximum Input Offset Voltage5mV@30V
Maximum Supply Current1mA@5V
Typical Response Time1.3us
TechnologyBipolar
Rail to RailNo
Strobe CapabilityNo
Typical Voltage Gain106.02dB
Minimum Operating Temperature-25°C
Maximum Operating Temperature85°C
MountingSurface Mount
Specification Value
PackagingTube
Pin_Count8
Supplier_PackageSOIC
Manufacturer TypeDifferential Comparator
Product Width3.91mm
Product Height1.58mm
Product Length4.9mm
Product TypeComparator
Output TypeOpen Collector
Number of Channels per Chip2
Power Supply TypeSingle|Dual
Minimum Single Supply Voltage2V
Typical Single Supply Voltage3V|5V|9V|12V|15V|18V|24V|28V
Maximum Single Supply Voltage36V


Report a problem
Suggest a product

RELATED PRODUCTS

Comparator Dual ±18 Volt 36 Volt 8-Pin MDIP Rail

Buy Now  $0.29


Comparator Single ±15 Volt 30 Volt 8-Pin Plastic Dip Rail

Buy Now  $0.29


Comparator Quad ±15 Volt 30 Volt 14-Pin Plastic Dip Tube

Buy Now  $0.29

Copyright ©2002 - 2015 Jameco. All Rights Reserved.