Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> ICs & Semiconductors >> Analog/Linear >> Voltage Regulators

Standard Regulator -12 Volt 2.2 Amp 3 Pin 3+ Tab TO-220 Rail

View LM7912CT: -12V/1.5A TO-220 Voltage Regulator (Analog/Linear)

LM7912CT: -12V/1.5A TO-220 Voltage Regulator (Analog/Linear)

View Larger Image
Image is representative only
Bourns, Inc.
Jameco Part no. 902661
Manufacturer BOURNS, INC.
Manufacturer no. LM7912CT
   NCNR (Non-Cancelable, Non Returnable)
Catalog 102 , page 17
Pricing & Availability

$0.39

# of Unit Price
10+ $0.39
50+ $0.34
100+ $0.32
NOTE:
  • • Order in multiples of 10
  • Availability:Ship  2 Days ARO 

 Add to cart

I.C. -12V/1.5A TO-220 VOLTAGE REGULATOR


IC,LM7912CT,-12V/1.5A TO-220 V
REG

Report a problem
Suggest a product
Specification Value
FamilyLM7912
Maximum Input Voltage-19V
Output Voltage-12V
Maximum Output Current2.2A(Typ)
Maximum Quiescent Current3mA
Number of Outputs1
Typical Quiescent Current1.5mA
TypeLinear
Junction to Ambient60C/W
Junction to Case5C/W
Minimum Operating Temperature0°C
Maximum Operating Temperature125°C
Screening LevelExtended Industrial
MountingThrough Hole
PackagingRail
Specification Value
Pin_Count3
Product Width4.7mm(Max)
Supplier_PackageTO-220
PolarityNegative
Product Height8.89mm(Max)
Product Length10.16mm
Product TypeLinear Regulator
Output TypeFixed
Accuracy4%
FunctionStandard
Line Regulation80mV
Load Regulation200mV
Typical Dropout Voltage @ Current1.1V@1A


Report a problem
Suggest a product

RELATED PRODUCTS

Standard Regulator 5 Volt 1 Amp 3 Pin 3+ Tab TO-220

Buy Now  $0.45


Standard Regulator 9 Volt 2.2 Amp 3 Pin 3+ Tab TO-220 Rail

Buy Now  $0.59


Standard Regulator -1.2 Volt To -37 Volt 1.5 Amp 3 Pin 3+ Tab TO-220 Rail

Buy Now  $0.49

Copyright ©2002 - 2015 Jameco. All Rights Reserved.