Standard Regulator -12 Volt 2.2 Amp 3 Pin 3+ Tab TO-220 Rail

$1.65 ea


  • Part no.: 902661
  • Manufacturer: TEXAS INSTRUMENTS
  • Manufacturer no.: LM7912CT
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
1+ $1.65
10+ $1.45
100+ $1.29
Low Drop Out (LDO) Regulator Negative 12 Volt 1.5A 3-Pin(3+Tab) TO-220

Report a problem
Suggest a product
Specification Value
FamilyLM7912
TypeLinear
PolarityNegative
Output TypeFixed
Accuracy4%
FunctionStandard
Line Regulation80mV
Load Regulation200mV
Typical Dropout Voltage @ Current[email protected]
Maximum Input Voltage-19V
Output Voltage-12V
Maximum Output Current2.2A(Typ)
Maximum Quiescent Current3mA
Number of Outputs1
Typical Quiescent Current1.5mA
Junction to Ambient60C/W
Junction to Case5C/W
Minimum Operating Temperature0°C
Maximum Operating Temperature125°C
Screening LevelExtended Industrial
MountingThrough Hole
PackagingRail
Pin_Count3
Product Width4.7mm(Max)
Supplier_PackageTO-220
Product Height8.89mm(Max)
Product Length10.16mm
Product TypeLinear Regulator


Report a problem
Suggest a product