OP Amp Dual General Purpose ±22 Volt44 Volt 8-Pin SOIC Tube

$0.55 ea


  • Part no.: 903218
  • Manufacturer: Texas Instruments
  • Manufacturer no.: LT1013DID
  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
5+ $0.55
25+ $0.48
50+ $0.43
NOTE:
  • Order in multiples of 5
OP Amp Dual General Purpose ±22 Volt/44 Volt 8-Pin SOIC

Report a problem
Suggest a product
Specification Value
FamilyLT1013D
TypeGeneral Purpose Amplifier
TechnologyBipolar
Manufacturer TypeLow Offset Voltage Amplifier
MountingSurface Mount
Number of Channels per Chip2
Power Supply TypeSingle|Dual
Minimum Single Supply Voltage4V
Typical Single Supply Voltage5V|9V|12V|15V|18V|24V|28V
Maximum Single Supply Voltage44V
Minimum Dual Supply Voltage±2V
Typical Dual Supply Voltage±3V|±5V|±9V|±12V|±15V|±18V
Maximum Dual Supply Voltage±22V
Maximum Input Bias Current[email protected]
Maximum Input Offset Voltage[email protected]
Maximum Supply Current[email protected]
Minimum CMRR97dB
Rail to RailNo
Shut Down SupportNo
Typical Input Noise Voltage Density24nV/rtHz@±15V
Typical NonInverting Input Noise Current Density0.07pA/rtHz@±15V
Typical Slew Rate0.4V/us@±15V
Typical Voltage Gain120dB
Minimum Operating Temperature-40°C
Maximum Operating Temperature105°C
PackagingTube
Pin_Count8
Supplier_PackageSOIC
Product Width3.91mm
Product Height1.58mm
Product Length4.9mm
Product TypeOP Amp


Report a problem
Suggest a product