Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> ICs & Semiconductors >> Analog/Linear >> Amplifiers (SMD)

OP Amp Dual General Purpose ±22 VOLT44 Volt 8 Pin SOIC Tube

View LT1013DID: Precision L/Offset L/Noise Dual OP Amps

LT1013DID: Precision L/Offset L/Noise Dual OP Amps

View Larger Image
Image is representative only
Texas Instruments
Jameco Part no. 903218
Manufacturer TEXAS INSTRUMENTS
Manufacturer no. LT1013DID
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$0.49

# of Unit Price
5+ $0.49
25+ $0.46
50+ $0.43
NOTE:
  • • Order in multiples of 5
  • Availability:Ship  2 Days ARO 

 Add to cart

I.C. PRECISION,L/OFFSET,L/NOISE DUAL OP AMPS


IC,LT1013DID,PRECISION,L/OFFSE
T,L/NOISE DUAL OP AMPS

Report a problem
Suggest a product
Specification Value
FamilyLT1013D
Power Supply TypeSingle|Dual
Minimum Single Supply Voltage4V
Typical Single Supply Voltage5V|9V|12V|15V|18V|24V|28V
Maximum Single Supply Voltage44V
Minimum Dual Supply Voltage±2V
Typical Dual Supply Voltage±3V|±5V|±9V|±12V|±15V|±18V
Maximum Dual Supply Voltage±22V
Maximum Input Bias Current0.05uA@5V
Maximum Input Offset Voltage0.95mV@5V
Maximum Supply Current1mA@5V
Minimum CMRR97dB
Rail to RailNo
Shut Down SupportNo
TypeGeneral Purpose Amplifier
Typical Input Noise Voltage Density24nV/rtHz@±15V
Typical NonInverting Input Noise Current Density0.07pA/rtHz@±15V
Specification Value
Typical Slew Rate0.4V/us@±15V
Typical Voltage Gain120dB
Minimum Operating Temperature-40°C
Maximum Operating Temperature105°C
TechnologyBipolar
PackagingTube
Pin_Count8
Supplier_PackageSOIC
Product Width3.91mm
Product Height1.58mm
Product Length4.9mm
Product TypeOP Amp
Manufacturer TypeLow Offset Voltage Amplifier
MountingSurface Mount
Number of Channels per Chip2


Report a problem
Suggest a product

RELATED PRODUCTS

OP Amp Quad General Purpose Rail to Rail I/O ±6 Volt12 Volt 14-Pin Plastic Dip Rail

Buy Now  $0.89


OP Amp Dual Transconductance ±18 Volt 36 Volt 16-Pin MDIP Rail

Buy Now  $1.69


OP Amp Single Transconductance ±18 Volt 8-Pin MDIP

Buy Now  $3.95

Copyright ©2002 - 2015 Jameco. All Rights Reserved.