Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Interconnects >> Rectangular Connectors >> Discrete Wire Housing

Connector Housing Receptacle 2 Position 4.14MM Straight Loose Piece

View 172328-1: Connector Housing Receptacle 2 Position 4.14MM Crimp Straight Cable Mount

172328-1: Connector Housing Receptacle 2 Position 4.14MM Crimp Straight Cable Mount


Image is representative only
Amp/Tyco Electronics
Jameco Part no. 905061
Manufacturer AMP/TYCO ELECTRONICS
Manufacturer no. 172328-1
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$0.35

# of Unit Price
10+ $0.35
50+ $0.31
100+ $0.28
NOTE:
  • • Order in multiples of 10
  • Availability: Ship  in 3 days  

 Add to cart

Connector Housing Receptacle 2 Position 4.14mm Crimp Straight Cable Mount

Report a problem
Suggest a product
Specification Value
Family172328
Maximum Current Rating9.5A/Contact
Maximum Voltage Rating600VDC|600VAC
Minimum Operating Temperature-20°C
Maximum Operating Temperature105°C
PackagingLoose Piece
Pitch4.14mm
Product Depth23.7mm
Product TypeConnector Discrete Wire Housing
TypeHousing
Specification Value
Product Height11.8mm
GenderRCP
Number of Contacts2
Number of Rows1
Wire Size16-30AWG
Housing ColorNatural
Housing MaterialNylon
Body OrientationStraight


Report a problem
Suggest a product

RELATED PRODUCTS

2 Rows 16 Position wire housing

Buy Now  $1.39


Connector Shrouded Header 16 Position 2.54mm Solder Straight Thru-Hole

Buy Now  $1.49


Connector Shrouded Header 10 Position 2.54mm Solder Straight Thru-Hole

Buy Now  $0.89

Copyright ©2002 - 2016 Jameco. All Rights Reserved.