Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Interconnects >> Rectangular Connectors >> Discrete Wire Housing

Univ M-N-L HSG

View 172340-1: 172340 Univ M-N-L HSG

172340-1: 172340 Univ M-N-L HSG


Image is representative only
Amp/Tyco Electronics
Jameco Part no. 905096
Manufacturer AMP/TYCO ELECTRONICS
Manufacturer no. 172340-1
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$0.65

# of Unit Price
5+ $0.65
25+ $0.53
50+ $0.48
NOTE:
  • • Order in multiples of 5
  • Availability:Ship  25 Wks ARO 

 Add to cart

Specification Value
Family172340
Maximum Current Rating9.5/ContactA
Maximum Voltage Rating600VDC|600VAC
Minimum Operating Temperature-20°C
Maximum Operating Temperature105°C
PackagingIndividual
Pitch4.2mm
Product Depth23.7mm
Product Length14mm
Product TypeConnector Discrete Wire Housing
Specification Value
TypeHousing
Product Height16mm
GenderPL
Number of Contacts9
Number of Rows3
Wire Size16-30AWG
Housing ColorNatural
Housing MaterialNylon
Body OrientationStraight


Report a problem
Suggest a product

RELATED PRODUCTS

2 Rows 16 Position wire housing

Buy Now  $1.39


Connector Accessories Jam Nut Bnc Connector Type

Buy Now  $0.39


Connector Shrouded Header 16 Position 2.54mm Solder Straight Thru-Hole

Buy Now  $1.49

Copyright ©2002 - 2015 Jameco. All Rights Reserved.