Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> ICs & Semiconductors >> Analog/Linear >> Voltage Regulators (SMD)

Low Dropout Regulator 2.5 Volt 1.5A 6 Pin (5+Tab) TO-263 Rail

View LP3965ES-2.5: LP3965 1.5A Low Dropout Voltage Regulator

LP3965ES-2.5: LP3965 1.5A Low Dropout Voltage Regulator


Image is representative only
Texas Instruments
Jameco Part no. 905598
Manufacturer TEXAS INSTRUMENTS
Manufacturer no. LP3965ES-2.5
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$4.55

# of Unit Price
1+ $4.55
10+ $4.29
100+ $3.95
  • Availability:Ship  5 Days ARO 

 Add to cart

I.C. 1.5A LOW DROPOUT VOLTAGE REGULATOR


IC,LP3965ES-2.5,1.5A LDO


Report a problem
Suggest a product
Specification Value
FamilyLP3965
Maximum Dropout Voltage @ Current0.045V@150mA|0.45V@1500mA
Minimum Input Voltage2.5V
Maximum Input Voltage7V
Output Voltage2.5V
Maximum Output Current1.5A
Number of Outputs1
Typical Quiescent Current4mA
TypeLinear
Junction to Ambient60C/W
Minimum Operating Temperature-40°C
Maximum Operating Temperature125°C
MountingSurface Mount
PackagingRail
Specification Value
Pin_Count6
Supplier_PackageTO-263
Product Width8.64mm
PolarityPositive
Product Height4.57mm
Product Length10.16mm
Product TypeLinear Regulator
Output TypeFixed
Accuracy1.5%
FunctionLDO
Line Regulation0.02%(Typ)
Load Regulation0.04%(Typ)
Typical Dropout Voltage @ Current0.038V@150mA|0.38V@1500mA


Report a problem
Suggest a product

RELATED PRODUCTS

Low Dropout Regulator 3.3 Volt 0.5A 3-Pin (3+Tab) TO-220 Rail

Buy Now  $1.49


IC,VOLTAGE REGULATOR,+3.3V,250 mA,LOW DROP OUT,TO-92

Buy Now  $1.95


Low Dropout Regulator 3.3 Volt 1A 3-Pin (3+Tab) TO-220 Rail

Buy Now  $1.65

Copyright ©2002 - 2015 Jameco. All Rights Reserved.