Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Interconnects >> Rectangular Connectors >> Headers and PCB Receptacles

Connector Ejector Header 20 Position 2.54MM Solder Right Angle through Hole

View 1761607-7: 1761608 020 Lopro Header RA 30DP Latch

1761607-7: 1761608 020 Lopro Header RA 30DP Latch


Image is representative only
Amp/Tyco Electronics
Jameco Part no. 905740
Manufacturer AMP/TYCO ELECTRONICS
Manufacturer no. 1761607-7
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$5.35

# of Unit Price
1+ $5.35
10+ $4.89
100+ $4.45
  • Availability:Ship  5 Days ARO 

 Add to cart

020 LOPRO HEADER RA 30DP LATCH


020 LOPRO HDR RA 30DP LATCH


Report a problem
Suggest a product
Specification Value
Family1761608
Number of Rows2
Maximum Current Rating1A/Contact
Maximum Voltage Rating250VAC
Minimum Operating Temperature-65°C
Maximum Operating Temperature105°C
MountingThrough Hole
Pitch2.54mm
TypeEjector Header
Product Height18.49mm
Product Length40.64mm
Specification Value
Termination MethodSolderable
Product TypeConnector Headers and PCB Receptacles
Contact MaterialPhosphor Bronze
Contact PlatingGold Over Nickel
GenderHDR
Housing ColorBlack
Housing MaterialThermoplastic
Body OrientationStraight
Number of Contacts26


Report a problem
Suggest a product

RELATED PRODUCTS

2 Rows 16 Position wire housing

Buy Now  $1.39


Connector Accessories Jam Nut Bnc Connector Type

Buy Now  $0.39


Connector Shrouded Header 16 Position 2.54mm Solder Straight Thru-Hole

Buy Now  $1.49

Copyright ©2002 - 2015 Jameco. All Rights Reserved.