Connector Ejector Header 20 Position 2.54mm Solder Right Angle Through Hole

905740

$5.35 ea


  • Part no.: 905740
  • Manufacturer: AMP/TYCO ELECTRONICS
  • Manufacturer no.: 1761607-7
  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
1+ $5.35
10+ $4.95
100+ $4.45
Connector Ejector Header 20 Position 2.54 mm Solder Right Angle Thru-Hole

Report a problem
Suggest a product
Specification Value
Family1761608
Number of Rows2
Maximum Current Rating1A/Contact
Maximum Voltage Rating250VAC
Minimum Operating Temperature-65°C
Maximum Operating Temperature105°C
MountingThrough Hole
Pitch2.54mm
TypeEjector Header
Product Height18.49mm
Product Length40.64mm
Termination MethodSolderable
Product TypeConnector Headers and PCB Receptacles
Contact MaterialPhosphor Bronze
Contact PlatingGold Over Nickel
GenderHDR
Housing ColorBlack
Housing MaterialThermoplastic
Body OrientationStraight
Number of Contacts26


Report a problem
Suggest a product