Weller WLC100 Adjustable 5W to 40W Soldering Station
350°F to 850°F

146595

$59.95 ea


  • Part no.: 146595
  • Manufacturer: WELLER/COOPER INDUSTRIES
  • Manufacturer no.: WLC100
  • RoHS Compliant
Pricing
# of units Price
1+ $59.95
5+ $53.95
25+ $49.95

Weller WLC100 40W Soldering Station


Features:

  • Adjustable power from 5W to 40W
  • Input/Output Voltage: 120V
  • Temperature is controlled from 350°F to 850°F
  • Lighted On/Off switch
  • Quality lightweight pencil iron
  • Size: 5.5"L x 4.5"W x 3.5"H
  • Weight: 1.9 lbs.


  • Includes:

  • Soldering station
  • ST3 1/8" screwdriver iron-plated copper tip
  • User's manual

    Available replacement tips:

  • Weller ST1 Screwdriver tip 1/16"
  • Weller ST2 Screwdriver tip 1/8"
  • Weller ST3 Screwdriver tip 1/8"
  • Weller ST5 Single flat tip 1/32"
  • Weller ST6 Screwdriver tip 1/32"
  • Weller ST7 Conical tip 1/32"

    Report a problem
    Suggest a product
  • Specification Value
    Temp Max (F)850
    Watts40
    Temp Min (F)350
    Weight (lbs)1.9


    Report a problem
    Suggest a product