Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> ICs & Semiconductors >> Logic, CMOS >> 74HC Series

IC, 74HC238N, 652, 3 to-8 Decoder Demultiplexer

View 74HC238N,652: Decoder/Demultiplexer Logic 3 to-8 Decoder Demultiplexer

74HC238N,652: Decoder/Demultiplexer Logic 3 to-8 Decoder Demultiplexer


Image is representative only
Philips Semi
Jameco Part no. 908158
Manufacturer PHILIPS SEMI
Manufacturer no. 74HC238N,652
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$1.05

# of Unit Price
5+ $1.05
25+ $0.97
50+ $0.91
NOTE:
  • • Order in multiples of 5
  • Availability:Ship  5 Days ARO 

 Add to cart

I.C.,LOGIC,3-TO-8 DECODER DEMULTIPLEXER


IC,74HC238N,652,3-TO-8 DECODER
DEMULTIPLEXER

Report a problem
Suggest a product
Specification Value
Logic FunctionDecoder/Demultiplexer
Demultiplexing Capability1-of-8
FamilyHC
Lead FinishNickel/Palladium/Gold|Matte Tin
MountingThrough Hole
PackagingBulk
Supplier PackagePDIP
Maximum Propagation Delay Time @ Maximum CL150@2V|30@4.5V|26@6V ns
Fabrication TechnologyCMOS
Maximum Operating Supply Voltage6
Minimum Operating Supply Voltage2
Maximum Quiescent Current0.008 mA
Operating Temperature-40 to 125 C
Number of Elements per ChipSingle
Specification Value
Propagation Delay Test Condition50 pF
Pin Count16
Maximum High Level Output Current-7.8 mA
Maximum Low Level Output Current7.8 mA
Maximum Processing Temperature245
Number of Output Enables per Element0
Number of Element Inputs3
Number of Element Outputs8
Package16PDIP
PolarityNon-Inverting
Typical Operating Supply Voltage5 V
Screening LevelExtended Industrial
Number of Input Enables per Element3


Report a problem
Suggest a product

RELATED PRODUCTS

8-Bit Shift Registers with Output Latches and Eight 3-State Outputs DIP-16

Buy Now  $0.39


74HC14 Hex Inverting Schmitt Trigger

Buy Now  $0.35


Shift Register Single 8 Bit Serial To Serial Parallel 16 Pin Plastic DIP Tube

Buy Now  $0.45

Copyright ©2002 - 2014 Jameco. All Rights Reserved.