Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Electromechanical >> Switches >> Keypad

Keyboard 16 Key 30MA 12VDC

View 07-30009-000: Keyboard 16 Key 30MA 12VDC 16 Total Buttons

07-30009-000: Keyboard 16 Key 30MA 12VDC 16 Total Buttons


Image is representative only
ACT Components,Inc.
Jameco Part no. 196171
Manufacturer ACT COMPONENTS,INC.
Manufacturer no. 07-30009-000
  RoHS compliant
Catalog 132 , page 77
Pricing & Availability

$14.95

# of Unit Price
1+ $14.95
10+ $13.49
100+ $12.49
  • Availability: Ship  today  

 Add to cart

16-BUTTON KEYPAD


Features:
  • 16 total buttons
  • Button Placement: 2 rows x 8 columns
  • Contact Rating: 30mA @ 12VDC
  • Contact Resistance: <200Ω
  • Life Expectancy: >500,000 cycles
  • Operating Temperature: -20°C to +60°C
  • For indoor or outdoor use
  • Gold-plated PCB contacts
  • Tactile Feedback
  • Customizable graphics and colors
  • Size: 4.6"L x 1.7"W x 0.4"D


Report a problem
Suggest a product
Specification Value
FamilyACT-07-30009-000
Maximum DC Voltage Rating12
Minimum Operating Temperature-20°C
Maximum Operating Temperature60°C
Product TypeKeypads and Keyboards
Storage Temperature-40°C to 70°C
TypeKeyboard
Number of Keys16 Key
Specification Value
Layout2x8 Key
Maximum Current Rating30mA@12VDC
Maximum Contact Resistance<200Ohm
Product Length4.6
Product Height1.7
Product Depth0.4


Report a problem
Suggest a product

RELATED PRODUCTS

SECURITY KEYPAD,SELF

Buy Now  $49.95

Copyright ©2002 - 2013 Jameco. All Rights Reserved.