Multiplexer 1 Element CMOS 3-ST 8 Input 16-Pin SOIC Tube

$0.25 ea


  • Part no.: 915690
  • Manufacturer: TEXAS INSTRUMENTS
  • Manufacturer no.: SN74HC257D
  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
40+ $0.25
200+ $0.23
400+ $0.21
NOTE:
  • Order in multiples of 40
Multiplexer 1-Element CMOS 3-Straight 8 Input 16-Pin SOIC


IC,SN74HC257D,QUAD 2-1 DATA SE
LE/MULTIPLEXER

Report a problem
Suggest a product
Specification Value
FamilySN74HC257
Logic FamilyHC
Logic FunctionMultiplexer
Fabrication TechnologyCMOS
PolarityNon-Inverting
Output Type3-State
Input Signal TypeSingle-Ended
Configuration4 x 2:1
Output Signal TypeSingle-Ended
Number of Inputs per Chip8
Number of Outputs per Chip4
Number of Selection Inputs per Element1
Parity Invert InputNo
Number of Elements per Chip1
Maximum Quiescent Current8uA
Maximum High Level Output Current-7.8mA
Maximum Low Level Output Current7.8mA
Maximum Propagation Delay Time @ Maximum CL[email protected][email protected][email protected]
Propagation Delay Test Condition150pF
Number of Input Enables per Element0
Number of Output Enables per Element1
Minimum Operating Supply Voltage2V
Typical Operating Supply Voltage5V
Maximum Operating Supply Voltage6V
Minimum Operating Temperature-40°C
Maximum Operating Temperature85°C
Screening LevelCommercial
MountingSurface Mount
PackagingTube
Pin_Count16
Supplier_PackageSOIC
Product Width3.91mm
Product Height1.58mm
Product Length9.9mm
Product TypeMultiplexer


Report a problem
Suggest a product