Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> ICs & Semiconductors >> Logic >> Multiplexer

Multiplexer 1 Element CMOS 3 St 8 Input 16 Pin SOIC Tube

View SN74HC257D: Multiplexer Quad 2-1 Data Sele/Multiplexer

SN74HC257D: Multiplexer Quad 2-1 Data Sele/Multiplexer

View Larger Image
Image is representative only
Texas Instruments
Jameco Part no. 915690
Manufacturer TEXAS INSTRUMENTS
Manufacturer no. SN74HC257D
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
Catalog 281 , page 12
Pricing & Availability

$0.29

# of Unit Price
40+ $0.29
200+ $0.24
400+ $0.21
NOTE:
  • • Order in multiples of 40
  • Availability:Ship  4 Days ARO 

 Add to cart

I.C. QUAD 2-1 DATA SELE/MULTIPLEXER


IC,SN74HC257D,QUAD 2-1 DATA SE
LE/MULTIPLEXER

Report a problem
Suggest a product
Specification Value
FamilySN74HC257
Output Signal TypeSingle-Ended
Number of Inputs per Chip8
Number of Outputs per Chip4
Number of Selection Inputs per Element1
Parity Invert InputNo
Number of Elements per Chip1
Maximum Quiescent Current8uA
Logic FamilyHC
Maximum High Level Output Current-7.8mA
Maximum Low Level Output Current7.8mA
Maximum Propagation Delay Time @ Maximum CL150ns@2V|30ns@4.5V|26ns@6V
Propagation Delay Test Condition150pF
Number of Input Enables per Element0
Number of Output Enables per Element1
Minimum Operating Supply Voltage2V
Typical Operating Supply Voltage5V
Maximum Operating Supply Voltage6V
Specification Value
Logic FunctionMultiplexer
Minimum Operating Temperature-40°C
Maximum Operating Temperature85°C
Screening LevelCommercial
MountingSurface Mount
PackagingTube
Pin_Count16
Supplier_PackageSOIC
Product Width3.91mm
Product Height1.58mm
Product Length9.9mm
Fabrication TechnologyCMOS
Product TypeMultiplexer
PolarityNon-Inverting
Output Type3-State
Input Signal TypeSingle-Ended
Configuration4 x 2:1


Report a problem
Suggest a product

RELATED PRODUCTS

8-Bit Shift Registers with Output Latches and Eight 3-State Outputs DIP-16

Buy Now  $0.39


74HC14 Hex Inverting Schmitt Trigger

Buy Now  $0.35


Shift Register Single 8 Bit Serial To Serial Parallel 16 Pin Plastic DIP Tube

Buy Now  $0.45

Copyright ©2002 - 2015 Jameco. All Rights Reserved.