Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> ICs & Semiconductors >> Logic >> Latch

Latch ADDRessable 8 Channel D-Type 16 Pin Plastic DIP Tube

View SN74HC259N: 8 Bit ADDRessable Latch (Logic)

SN74HC259N: 8 Bit ADDRessable Latch (Logic)


Image is representative only
Texas Instruments
Jameco Part no. 915817
Manufacturer TEXAS INSTRUMENTS
Manufacturer no. SN74HC259N
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
Catalog 281 , page 12
Pricing & Availability

$0.35

# of Unit Price
25+ $0.35
125+ $0.31
250+ $0.29
NOTE:
  • • Order in multiples of 25
  • Availability:Ship  2 Days ARO 

 Add to cart

I.C. 8-BIT ADDRESSABLE LATCH


IC,SN74HC259N,8-BIT ADDRESSABL
E LATCH

Report a problem
Suggest a product
Specification Value
FamilySN74HC259
Bus HoldNo
Latch ModeAddressable
Number of Selection Inputs per Element3
Set/ResetMaster Reset
Number of Elements per Chip1
Maximum Quiescent Current8uA
Maximum High Level Output Current-5.2mA
Maximum Low Level Output Current5.2mA
Maximum Propagation Delay Time @ Maximum CL130ns@2V|26ns@4.5V|22ns@6V
Logic FamilyHC
Propagation Delay Test Condition50pF
Number of Input Enables per Element1
Number of Output Enables per Element0
Minimum Operating Supply Voltage2V
Typical Operating Supply Voltage5V
Maximum Operating Supply Voltage6V
Minimum Operating Temperature-40°C
Specification Value
Maximum Operating Temperature85°C
Screening LevelCommercial
Fabrication TechnologyCMOS
MountingThrough Hole
PackagingTube
Pin_Count16
Supplier_PackagePDIP
Product Width6.35mm
Product Height4.57mm
Product Length19.3mm
Product TypeLatch
PolarityNon-Inverting
TypeD-(Typ)e
Number of Channels per Chip8
Number of Inputs per Chip1
Number of Outputs per Chip8


Report a problem
Suggest a product

RELATED PRODUCTS

8-Bit Shift Registers with Output Latches and Eight 3-State Outputs DIP-16

Buy Now  $0.39


74HC14 Hex Inverting Schmitt Trigger

Buy Now  $0.35


Shift Register Single 8 Bit Serial To Serial Parallel 16 Pin Plastic DIP Tube

Buy Now  $0.45

Copyright ©2002 - 2015 Jameco. All Rights Reserved.