Latch Addressable 8 Channel D-Type 16-Pin Plastic Dip Tube

915817

$0.39 ea


  • Part no.: 915817
  • Manufacturer: Texas Instruments
  • Manufacturer no.: SN74HC259N
  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
25+ $0.39
125+ $0.32
250+ $0.29
NOTE:
  • Order in multiples of 25
Latch Addressable 8-Channel D-Type 16-Pin PDIP


IC,SN74HC259N,8-BIT ADDRESSABL
E LATCH

Report a problem
Suggest a product
Specification Value
FamilySN74HC259
Logic FamilyHC
Fabrication TechnologyCMOS
PolarityNon-Inverting
TypeD-(Typ)e
Number of Channels per Chip8
Number of Inputs per Chip1
Number of Outputs per Chip8
Bus HoldNo
Latch ModeAddressable
Number of Selection Inputs per Element3
Set/ResetMaster Reset
Number of Elements per Chip1
Maximum Quiescent Current8uA
Maximum High Level Output Current-5.2mA
Maximum Low Level Output Current5.2mA
Maximum Propagation Delay Time @ Maximum CL[email protected][email protected][email protected]
Propagation Delay Test Condition50pF
Number of Input Enables per Element1
Number of Output Enables per Element0
Minimum Operating Supply Voltage2V
Typical Operating Supply Voltage5V
Maximum Operating Supply Voltage6V
Minimum Operating Temperature-40°C
Maximum Operating Temperature85°C
Screening LevelCommercial
MountingThrough Hole
PackagingTube
Pin_Count16
Supplier_PackagePDIP
Product Width6.35mm
Product Height4.57mm
Product Length19.3mm
Product TypeLatch


Report a problem
Suggest a product