Buffer-line Driver 6 Channel Non-Inverting 3 State CMOS 16-Pin Plastic DIP Tube

915964

$0.45 ea


  • Part no.: 915964
  • Manufacturer: TEXAS INSTRUMENTS
  • Manufacturer no.: SN74HC367N
  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
25+ $0.45
125+ $0.37
250+ $0.34
NOTE:
  • Order in multiples of 25
Buffer/Line Driver 6-Channel Non-Inverting 3-Straight CMOS 16-Pin PDIP

Report a problem
Suggest a product
Specification Value
FamilySN74HC367
Logic FamilyHC
Logic FunctionBuffer/Line Driver
Fabrication TechnologyCMOS
Output Type3-State
PolarityNon-Inverting
Number of Elements per Chip2
Number of Channels per Chip6
Number of Inputs per Chip6
Number of Outputs per Chip6
Maximum Quiescent Current8uA
Maximum High Level Output Current-7.8mA
Maximum Low Level Output Current7.8mA
Maximum Propagation Delay Time @ Maximum CL[email protected][email protected][email protected]
Propagation Delay Test Condition150pF
Bus HoldNo
Number of Input Enables per Chip0
Number of Output Enables per Chip2 Low
Input Signal TypeSingle-Ended
Minimum Operating Supply Voltage2V
Typical Operating Supply Voltage5V
Maximum Operating Supply Voltage6V
Minimum Operating Temperature-40°C
Maximum Operating Temperature85°C
Screening LevelCommercial
MountingThrough Hole
PackagingTube
Pin_Count16
Supplier_PackagePDIP
Product Width6.35mm
Product Height4.57mm
Product Length19.3mm
Product TypeBuffer and Line Driver


Report a problem
Suggest a product