Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> ICs & Semiconductors >> Logic >> Buffer and Line Driver

Buffer-Line Driver 6 Channel Non-Inverting 3 State CMOS 16 Pin Plastic DIP Tube

View SN74HC367N: HEX Driver with 3 State (Logic)

SN74HC367N: HEX Driver with 3 State (Logic)


Image is representative only
Texas Instruments
Jameco Part no. 915964
Manufacturer TEXAS INSTRUMENTS
Manufacturer no. SN74HC367N
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
Catalog 281 , page 12
Pricing & Availability

$0.35

# of Unit Price
25+ $0.35
125+ $0.30
250+ $0.27
NOTE:
  • • Order in multiples of 25
  • Availability:Ship  5 Days ARO 

 Add to cart

I.C. HEX DRIVER WITH 3-STATE


IC,SN74HC367N,HEX DRIVER W/ 3-
STATE

Report a problem
Suggest a product
Specification Value
FamilySN74HC367
Number of Outputs per Chip6
Maximum Quiescent Current8uA
Maximum High Level Output Current-7.8mA
Maximum Low Level Output Current7.8mA
Maximum Propagation Delay Time @ Maximum CL120ns@2V|24ns@4.5V|20ns@6V
Propagation Delay Test Condition150pF
Bus HoldNo
Number of Input Enables per Chip0
Number of Output Enables per Chip2 Low
Logic FamilyHC
Input Signal TypeSingle-Ended
Minimum Operating Supply Voltage2V
Typical Operating Supply Voltage5V
Maximum Operating Supply Voltage6V
Minimum Operating Temperature-40°C
Maximum Operating Temperature85°C
Specification Value
Screening LevelCommercial
MountingThrough Hole
PackagingTube
Logic FunctionBuffer/Line Driver
Pin_Count16
Supplier_PackagePDIP
Product Width6.35mm
Product Height4.57mm
Product Length19.3mm
Product TypeBuffer and Line Driver
Fabrication TechnologyCMOS
Output Type3-State
PolarityNon-Inverting
Number of Elements per Chip2
Number of Channels per Chip6
Number of Inputs per Chip6


Report a problem
Suggest a product

RELATED PRODUCTS

Buffer-Driver 6 Channel Non-Inverting Open Collector Bipolar 14-Pin Plastic DIP Tube

Buy Now  $1.49


Buffer-Driver 6 Channel Inverting Open Collector Bipolar 14-Pin Plastic DIP Tube

Buy Now  $0.75


Buffer-line Driver 4 Channel Non-Inverting 3 State Bipolar 14-Pin Plastic DIP Tube

Buy Now  $0.59

Copyright ©2002 - 2015 Jameco. All Rights Reserved.