Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> ICs & Semiconductors >> Logic, CMOS >> 1400 Series (SMD)

IC, HEF4002BT, 653, Dual 4 Input nor Gate

View HEF4002BT,653: HEF4002BT 653 Dual 4 Input nor Gate (1400 Series (SMD) )

HEF4002BT,653: HEF4002BT 653 Dual 4 Input nor Gate (1400 Series (SMD) )


Image is representative only
Philips Semi
Jameco Part no. 916810
Manufacturer PHILIPS SEMI
Manufacturer no. HEF4002BT,653
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
  • No datasheet available. Please review the tabs below for product specifications.
Pricing & Availability

$0.35

# of Unit Price
2500+ $0.35
12500+ $0.29
25000+ $0.27
NOTE:
  • • Order in multiples of 2,500
  • Availability:Ship  10 Wks ARO 

 Add to cart




IC,HEF4002BT,653,DUAL 4-INPUT
NOR GATE

Report a problem
Suggest a product
Specification Value
Logic FunctionNOR
Maximum Quiescent Current4 uA
Operating Temperature-40 to 85 C
Fabrication TechnologyCMOS
Maximum Operating Supply Voltage15
PackagingTape & Reel
Lead FinishNickel/Palladium/Gold
Maximum Processing Temperature260
Minimum Operating Supply Voltage3
Specification Value
MountingSurface Mount
Number of Selection Inputs per Element0
Number of Output Enables per Element0
Pin Count14
Package14SOIC
Supplier PackageSOIC
Maximum Propagation Delay Time @ Maximum CL120@5V|50@10V|40@15V ns


Report a problem
Suggest a product

RELATED PRODUCTS

Copyright ©2002 - 2015 Jameco. All Rights Reserved.