IC,HEF4002BT,653,DUAL 4-INPUT
NOR GATE

916810

$0.35 ea


  • Part no.: 916810
  • Manufacturer: PHILIPS SEMICONDUCTOR
  • Manufacturer no.: HEF4002BT,653
  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
  • No datasheet available. Please review the tabs below for product specifications.
Pricing
# of units Price
2500+ $0.35
12500+ $0.30
25000+ $0.27
NOTE:
  • Order in multiples of 2,500
NOR Gate 2-Element 4-IN CMOS 14-Pin SO


IC,HEF4002BT,653,DUAL 4-INPUT
NOR GATE

Report a problem
Suggest a product
Specification Value
Logic FunctionNOR
Pin Count14
Package14SOIC
Supplier PackageSOIC
Maximum Propagation Delay Time @ Maximum CL120@5V|50@10V|40@15V ns
Maximum Quiescent Current4 uA
Operating Temperature-40 to 85 C
Fabrication TechnologyCMOS
Maximum Operating Supply Voltage15
Minimum Operating Supply Voltage3
Number of Selection Inputs per Element0
Number of Output Enables per Element0
PackagingTape & Reel
Lead FinishNickel/Palladium/Gold
Maximum Processing Temperature260
MountingSurface Mount


Report a problem
Suggest a product