Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> ICs & Semiconductors >> Logic >> Decoder and Demux

Decoder/Driver Single 4 to-7 16 Pin SOIC Tube

View SN74LS47D: Decoder/Driver Bcd-7 Segment DEC Oder/Driver

SN74LS47D: Decoder/Driver Bcd-7 Segment DEC Oder/Driver

View Larger Image
Image is representative only
Texas Instruments
Jameco Part no. 917062
Manufacturer TEXAS INSTRUMENTS
Manufacturer no. SN74LS47D
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
Catalog 281 , page 14
Pricing & Availability

$1.49

# of Unit Price
5+ $1.49
25+ $1.31
50+ $1.19
NOTE:
  • • Order in multiples of 5
  • Availability:Ship  3 Days ARO 

 Add to cart




IC,SN74LS47D,BCD-7-SEGMENT DEC
ODER/DRIVER

Report a problem
Suggest a product
Specification Value
FamilySN74LS47
Maximum Low Level Output Current3.2mA
Maximum Propagation Delay Time @ Maximum CL100ns@5V
Propagation Delay Test Condition15pF
Number of Element Inputs4
Number of Element Outputs7
Number of Input Enables per Element0
Number of Output Enables per Element0
Minimum Operating Supply Voltage4.75V
Logic FamilyLS
Typical Operating Supply Voltage5V
Maximum Operating Supply Voltage5.25V
Minimum Operating Temperature0°C
Maximum Operating Temperature70°C
Screening LevelCommercial
Specification Value
MountingSurface Mount
PackagingTube
Pin_Count16
Supplier_PackageSOIC
Product Width3.91mm
Logic FunctionDecoder/Driver
Product Height1.58mm
Product Length9.9mm
Product TypeDecoder and Demux
Fabrication TechnologyBipolar
PolarityInverting
Output TypeOpen Collector
Number of Elements per Chip1
Maximum High Level Output Current-0.05mA


Report a problem
Suggest a product

RELATED PRODUCTS

BCD to 7 Segment Decoder Driver DIP 16

Buy Now  $1.49


DUAL J-K POSITIVE-EDGE-TRIGGERED FLIP-FLOP DIP-16

Buy Now  $2.75


Triple 3 Input NOR Gate DIP 14

Buy Now  $0.89

Copyright ©2002 - 2015 Jameco. All Rights Reserved.