Connector D-Subminiature Male 25 Position 2.54mm IDT Right Angle Cable Mount 25 Terminal 1 Port

$2.65 ea


  • Part no.: 115984
  • Manufacturer: JAMECO VALUEPRO
  • Manufacturer no.: 1007-25P/M-R
  • RoHS Compliant
Pricing
# of units Price
1+ $2.65
10+ $2.39
100+ $2.09
500+ $1.89

25-Contact IDC D-Sub Male Connector

Features

  • Current: 5A
  • Voltage: 250V
  • Orientation: Right Angle



    Report a problem
    Suggest a product
  • Specification Value
    Family1007
    TypeD-Subminiature
    Contact MaterialBrass|Phosphor Bronze
    GenderM
    Housing MaterialPolybutylene Terephthalate
    Body PlatingTin Over Nickel
    Body OrientationRight Angle
    Number of Contacts25
    Number of Rows2
    Number of Ports1
    Number of Terminals25
    Maximum Current Rating5A
    Maximum Voltage Rating250VAC
    MountingCable Mount
    Pitch2.54mm
    Product Depth12.55mm
    Product Height17.38mm
    Product Length53.04mm
    Termination MethodIDT
    Product TypeConnector D-Subminiature


    Report a problem
    Suggest a product