Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> ICs & Semiconductors >> Diodes & Rectifiers >> Rectifiers Selection

400 Volt 35 AMP Silicon Rectifier Diode

View 1N1188: Diode 40A 400V Silicon Stud Rectifier Diode

1N1188: Diode 40A 400V Silicon Stud Rectifier Diode

View Larger Image
Image is representative only
Jameco Part no. 35924
Manufacturer   MAJOR BRANDS
Manufacturer no. 1N1188
Catalog 151 , page 16
Learn more about Major Brands.
Pricing & Availability

$4.25

# of Unit Price
1+ $4.25
10+ $3.75
100+ $3.35
1000+ $3.15
  • Availability: Ship  today  

 Add to cart

DIODE, 40A, 400V, SILICON, STUD RECTIFIER DIODE


DIODE,SIL REC,1N1188,35A,
400V PRV

Report a problem
Suggest a product
Specification Value
ApplicationGENERAL PURPOSE
Number of Phases1
TypeRECTIFIER DIODE
Average Forward Current-Max (A)40
Current Rating (A)35
Specification Value
Peak Reverse Voltage (V)400
Non-rep Pk Forward Current-Max (A)700
Rep Pk Reverse Voltage-Max (V)400


Report a problem
Suggest a product

RELATED PRODUCTS

Diode Schottky 20 Volt 1A 2-Pin DO-41

Buy Now  $0.14


Diode Schottky 40 Volt 1A 2-Pin DO-41

Buy Now  $0.14


Diode Schottky 40 Volt 3A 2-Pin DO-201AD

Buy Now  $0.16

Copyright ©2002 - 2015 Jameco. All Rights Reserved.