400 VOLT 35 AMP SILICON RECTIFIER DIODE

$4.25 ea


  • Part no.: 35924
  • Manufacturer: MAJOR BRANDS
  • Manufacturer no.: 1N1188
Pricing
# of units Price
1+ $4.25
10+ $3.75
100+ $3.35
1000+ $3.15

Silicon Rectifier Diode

Features

  • Peak Reverse Voltage: 400V
  • Current Rating: 35A



    Report a problem
    Suggest a product
  • Specification Value
    ApplicationGENERAL PURPOSE
    Number of Phases1
    TypeRECTIFIER DIODE
    Average Forward Current-Max (A)40
    Current Rating (A)35
    Peak Reverse Voltage (V)400
    Non-rep Pk Forward Current-Max (A)700
    Rep Pk Reverse Voltage-Max (V)400


    Report a problem
    Suggest a product