Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Interconnects >> Rectangular Connectors >> Headers and PCB Receptacles

Connector IDC Connector Female 3 Position 2.54MM IDT Right Angle Cable Mount Loose Piece

View 3-640620-3: MTA-100 (.100 Inch ) IDC Connectors Feed-Thru Style

3-640620-3: MTA-100 (.100 Inch ) IDC Connectors Feed-Thru Style

View Larger Image
Image is representative only
Amp/Tyco Electronics
Jameco Part no. 923163
Manufacturer AMP/TYCO ELECTRONICS
Manufacturer no. 3-640620-3
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
Catalog 273 , page 124
Pricing & Availability

$0.29

# of Unit Price
500+ $0.29
2500+ $0.24
5000+ $0.21
NOTE:
  • • Order in multiples of 500
  • Availability:Ship  19 Wks ARO 

 Add to cart

MTA-100 (.100") IDC Connectors Feed-Thru Style
Without Polarizing Tabs with Locking Ramp

  • Voltage rating: 250VAC
  • Current rating: 5A
  • Low-level resistance: 6mΩ max. initial
  • Dielectric withstand: 750VAC/1 min.
  • Insulation resistance: 50kMΩ min.
  • Contacts: phosphor bronze, tin-plated
  • Positions: 3
  • AWG: 22
  • Color: Red

    Report a problem
    Suggest a product
  • Specification Value
    Family640706
    Maximum Contact Resistance3mOhm
    Maximum Current Rating10A
    Maximum Voltage Rating250VAC
    Minimum Operating Temperature-55°C
    Maximum Operating Temperature105°C
    MountingCable Mount
    PackagingLoose Piece
    Product Depth3.56mm
    Specification Value
    TypeContact
    Termination MethodCrimp
    Product TypeConnector Headers and PCB Receptacles
    Contact MaterialBrass
    Contact PlatingBright Tin Over Nickel
    GenderRCP
    Body OrientationStraight
    Number of Contacts3


    Report a problem
    Suggest a product

    RELATED PRODUCTS

    2 Rows 16 Position wire housing

    Buy Now  $1.39


    Connector Accessories Jam Nut Bnc Connector Type

    Buy Now  $0.39


    Connector Shrouded Header 16 Position 2.54mm Solder Straight Thru-Hole

    Buy Now  $1.49

    Copyright ©2002 - 2015 Jameco. All Rights Reserved.