Socket IC 18 Pin Machine Tooled Wire Wrap 0.3" Width 0.515" Lead 

$2.49 ea


  • Part no.: 94482
  • Manufacturer: JAMECO VALUEPRO
  • Manufacturer no.: 6100-18W-R
  • RoHS Compliant
Pricing
# of units Price
1+ $2.49
10+ $2.25
100+ $1.95
500+ $1.75

18-Pin Machine Tooled Wire Wrap IC Socket 0.3" Wide

  • 18-pin DIP IC socket, 0.1" pitch
  • 0.3" width (15.24 mm)
  • Insertable lead length: 0.1122" (2.85 mm)
  • Height above board: 0.1772" (4.5 mm)
  • Overall length: 0.9" (22.86 mm)
  • Overall width: 0.4" (10.16 mm)

    Report a problem
    Suggest a product
  • Specification Value
    Family6100
    TypeDIP Socket
    Contact MaterialBrass|Phosphor Bronze
    Contact PlatingGold Over Nickel
    GenderSKT
    Housing MaterialThermoplastic
    Body OrientationStraight
    Number of Contacts18
    Number of Rows2
    Insulation MaterialThermoplastic
    Insulation Resistance1000MOhm
    Row Spacing7.62mm
    Maximum Contact Resistance30mOhm
    Maximum Current Rating1A
    Maximum Voltage Rating250VDC|VAC|250VDC|VAC
    MountingThrough Hole
    Pitch2.54mm
    Product Depth10.16mm
    Product Height4.5mm
    Product Length22.86mm
    Termination MethodSolderable
    Product TypeWire Wrap Socket


    Report a problem
    Suggest a product