Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Interconnects >> Rectangular Connectors >> Power Connector

Connector Contact Socket 1 Position Crimp Straight Cable Mount 1 Terminal 1 Port Loose Piece

View 350551-7: Connector Power Umnl SOK 20-14 Au/Br L/P

350551-7: Connector Power Umnl SOK 20-14 Au/Br L/P


Image is representative only
Amp/Tyco Electronics
Jameco Part no. 941222
Manufacturer AMP/TYCO ELECTRONICS
Manufacturer no. 350551-7
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$0.69

# of Unit Price
10000+ $0.69
50000+ $0.61
100000+ $0.55
NOTE:
  • • Order in multiples of 10,000
  • Availability:Ship  9 Wks ARO 

 Add to cart

UMNL SOK 20-14 AU/BR L/P


UMNL SOK 20-14 AU/BR L/P


Report a problem
Suggest a product
Specification Value
Family350551
Number of Terminals1
Maximum Current Rating19A
Maximum Voltage Rating600VAC
Minimum Operating Temperature-25°C
Maximum Operating Temperature85°C
MountingCable Mount
PackagingLoose Piece
Product Depth5.97mm
TypeContact
Specification Value
Product Length19.81mm
Termination MethodCrimp
Product TypeConnector Power
Contact MaterialBrass
Contact PlatingGold
GenderSKT
Body OrientationStraight
Number of Contacts1
Number of Ports1


Report a problem
Suggest a product

RELATED PRODUCTS

2 Rows 16 Position wire housing

Buy Now  $1.39


Connector Accessories Jam Nut Bnc Connector Type

Buy Now  $0.39


Connector Shrouded Header 16 Position 2.54mm Solder Straight Thru-Hole

Buy Now  $1.49

Copyright ©2002 - 2015 Jameco. All Rights Reserved.