Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> ICs & Semiconductors >> Diodes & Rectifiers >> Diodes, Ultrafast

Diode Ultra Fast Recovery Rectifier 600 Volt 1A 2 Pin SOD-57 Ammo

View BYV26C-TAP: High-Speed Fully-Differential I/O

BYV26C-TAP: High-Speed Fully-Differential I/O


Image is representative only
Vishay Intertechnology, Inc.
Jameco Part no. 942612
Manufacturer VISHAY INTERTECHNOLOGY, INC.
Manufacturer no. BYV26C-TAP
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$0.39

# of Unit Price
10+ $0.39
50+ $0.35
100+ $0.31
NOTE:
  • • Order in multiples of 10
  • Availability:Ship  11 Wks ARO 

 Add to cart

HIGH-SPEED, FULLY-DIFFERENTIAL, I/O


BYV26C-TAP,ULTRA FAST DIODE, 1
A 600V SOD-57

Report a problem
Suggest a product
Specification Value
FamilyBYV26C
Minimum Operating Temperature-55°C
Maximum Operating Temperature175°C
MountingThrough Hole
PackagingAmmo
Pin_Count2
Product Height3.6mm
Supplier_PackageSOD-57
Product Width3.6mm
Product Length4.2mm(Max)
Specification Value
Product TypeRectifier
TypeUltra Fast Recovery Rectifier
ConfigurationSingle
Maximum Continuous Forward Current1A
Peak Forward Voltage2.5V
Peak Non-Repetitive Surge Current30A
Peak Reverse Current5uA
Peak Reverse Recovery Time30ns
Peak Reverse Repetitive Voltage600V


Report a problem
Suggest a product

RELATED PRODUCTS

Thyristor Put 40 Volt 5 Amp 3 Pin TO-92 Bulk

Buy Now  $0.29


Diode Standard Recovery Rectifier 1K Volt 6A 2-Pin Case R-6 Bulk

Buy Now  $0.49


1N5400-B,RECTIFIER STANDARD

Buy Now  $0.15

Copyright ©2002 - 2015 Jameco. All Rights Reserved.