Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Interconnects >> Terminals >> Terminals

Ring Tongue Terminal 14-18 AWG 19.91MM 8.68MM Tin Strip

View 40724: Ring is 18-14 8 .030TPBR (Terminals)

40724: Ring is 18-14 8 .030TPBR (Terminals)


Image is representative only
Amp/Tyco Electronics
Jameco Part no. 945400
Manufacturer AMP/TYCO ELECTRONICS
Manufacturer no. 40724
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$0.089

# of Unit Price
11000+ $0.089
55000+ $0.079
110000+ $0.072
NOTE:
  • • Order in multiples of 11,000
  • Availability:Ship  5 Days ARO 

 Add to cart

RING IS 18-14 8 .030TPBR


RING IS 18-14 8 .030TPBR


Report a problem
Suggest a product
Specification Value
Family40724
PackagingStrip
Stud Size#8
Product Depth8.68mm
Product Length19.91mm
Product TypeConnector Terminals
Specification Value
TypeRing Tongue Terminal
Wire Size14-18AWG
InsulationNon-Insulated
Body MaterialBrass
PlatingTin


Report a problem
Suggest a product

RELATED PRODUCTS

Terminal Solderless Kit 171 Pieces Spade Ring Terminal Butt Connectors

Buy Now  $14.95


Quick Disconnect Terminal 14-16 Amp Female 22.6mm 9.65mm Tin Loose Piece

Buy Now  $0.25


Quick Disconnect Terminal 18-22 AWG Male 24.64mm 11.43mm Zinc Chromate Loose Piece

Buy Now  $0.29

Copyright ©2002 - 2015 Jameco. All Rights Reserved.