Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Interconnects >> Terminals >> Solderless

Ring is 12-10 .257 .030TPBR

View 41125: Ring is 12-10 .257 .030TPBR (Solderless)

41125: Ring is 12-10 .257 .030TPBR (Solderless)


Image is representative only
Amp/Tyco Electronics
Jameco Part no. 945514
Manufacturer AMP/TYCO ELECTRONICS
Manufacturer no. 41125
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$0.29

# of Unit Price
3000+ $0.29
15000+ $0.27
30000+ $0.26
NOTE:
  • • Order in multiples of 3,000
  • Availability:Ship  4 Wks ARO 

 Add to cart

RING IS 12-10 .257 .030TPBR


RING IS 12-10 .257 .030TPBR


Report a problem
Suggest a product
Specification Value
Product TypeSOLDERLESS TERMINAL
PackagingTape & Reel
Terminal TypeRing Tongue Terminal
Wire Gauge (AWG)10
Specification Value
Wire Size10-12 AWG
Contact MaterialBrass
Contact FinishMatte Tin


Report a problem
Suggest a product

RELATED PRODUCTS

Terminal Solderless Kit 171 Pieces Spade Ring Terminal Butt Connectors

Buy Now  $14.95


Quick Disconnect Terminal 14-16 Amp Female 22.6mm 9.65mm Tin Loose Piece

Buy Now  $0.25


Quick Disconnect Terminal 18-22 AWG Male 24.64mm 11.43mm Zinc Chromate Loose Piece

Buy Now  $0.29

Copyright ©2002 - 2015 Jameco. All Rights Reserved.