Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Interconnects >> RF Connectors >> RF Connectors

Connector SMB PL 0HZ to 4GHZ 50OHM Crimp Straight Cable Mount Gold over Nickel

View 413985-6: Connector RF Plug Assembly STR SMB

413985-6: Connector RF Plug Assembly STR SMB


Image is representative only
Amp/Tyco Electronics
Jameco Part no. 945813
Manufacturer AMP/TYCO ELECTRONICS
Manufacturer no. 413985-6
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$8.09

# of Unit Price
1+ $8.09
10+ $7.69
100+ $6.99
  • Availability:Ship  5 Wks ARO 

 Add to cart

PLUG ASSEMBLY,STR,SMB


PLUG ASSY,STR,SMB


Report a problem
Suggest a product
Specification Value
Family413985
Termination MethodCrimp
Product Diameter6.35mm
Body MaterialBrass
Insulator MaterialTeflon
Terminate ToCoaxial Cable
Minimum Operating Temperature-65°C
Maximum Operating Temperature165°C
MountingCable Mount
TypeSMB
Specification Value
Product Length23.82mm
Product TypeConnector RF
Contact PlatingGold Over Nickel
Body OrientationStraight
Contact MaterialBrass
GenderPL
Impedance50Ohm
Operating Frequency0Hz to 4GHz
Body PlatingNickel Over Copper


Report a problem
Suggest a product

RELATED PRODUCTS

Connector SMA Adapter Female to Female 0Hz to 18GHz 50Ohm Straight Panel Mount Gold Over Nickel

Buy Now  $23.95


Connector SMA Adapter RCP/RCP 0Hz to 18GHz 50Ohm Straight Panel Mount Gold Over Copper

Buy Now  $18.69


N PLUG, MIL. P/N

Buy Now  $24.05

Copyright ©2002 - 2015 Jameco. All Rights Reserved.