Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Interconnects >> RF Connectors >> RF Connectors

Connector SMB PL 0HZ to 4GHZ 50OHM Crimp Right Angle Cable Mount Gold over Nickel

View 414002-1: 414002 Plug Cable Right Angle SMB Aupltd

414002-1: 414002 Plug Cable Right Angle SMB Aupltd


Image is representative only
Amp/Tyco Electronics
Jameco Part no. 945856
Manufacturer AMP/TYCO ELECTRONICS
Manufacturer no. 414002-1
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$9.75

# of Unit Price
2000+ $9.75
10000+ $8.89
20000+ $8.09
NOTE:
  • • Order in multiples of 2,000
  • Availability:Ship  7 Wks ARO 

 Add to cart

PLUG,CABLE,RIGHT ANGLE,SMB,AUPLTD


PLUG,CABLE,RTANG,SMB,AUPLTD


Report a problem
Suggest a product
Specification Value
Family414002
Termination MethodCrimp
Product Diameter6.35mm
Body MaterialBrass
Insulator MaterialTeflon
Terminate ToCoaxial Cable
Minimum Operating Temperature-65°C
Maximum Operating Temperature165°C
MountingCable Mount
TypeSMB
Product Height16.38mm
Specification Value
Product Length13.71mm
Product TypeConnector RF
Contact PlatingGold Over Nickel
Body OrientationRight Angle
Contact MaterialBrass
GenderPL
Impedance50 Ohm
Operating Frequency0Hz to 4GHz
Body PlatingGold


Report a problem
Suggest a product

RELATED PRODUCTS

Connector SMA Adapter Female to Female 0Hz to 18GHz 50Ohm Straight Panel Mount Gold Over Nickel

Buy Now  $27.35


Connector SMA Adapter PL/PL 0Hz to 18GHz 50Ohm Straight Gold Over Nickel

Buy Now  $24.25


Connector SMA Adapter RCP/RCP 0Hz to 18GHz 50Ohm Straight Panel Mount Gold Over Copper

Buy Now  $19.35

Copyright ©2002 - 2015 Jameco. All Rights Reserved.