Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Interconnects >> RF Connectors >> RF Connectors

Connector SMB Receptacle 0HZ to 4GHZ 50OHM Solder Right Angle Thru-Hole Gold

View 414026-2: Connector RF Jack Assembly SMB RT ANG

414026-2: Connector RF Jack Assembly SMB RT ANG


Image is representative only
Amp/Tyco Electronics
Jameco Part no. 945936
Manufacturer AMP/TYCO ELECTRONICS
Manufacturer no. 414026-2
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$7.39

# of Unit Price
1+ $7.39
10+ $7.05
100+ $6.39
  • Availability:Ship  6 Days ARO 

 Add to cart

JACK ASSEMBLY,SMB,RT ANG


JACK ASSY,SMB,RT ANG


Report a problem
Suggest a product
Specification Value
Family414026
Termination MethodSolder
Body MaterialBrass
Insulator MaterialTeflon
Terminate ToPCB
MountingThrough Hole
Product Depth6.35mm
TypeSMB
Product Height8.51mm
Product Length13.5mm
Specification Value
Product TypeConnector RF
Contact PlatingGold
Body OrientationRight Angle
Contact MaterialBeryllium Copper
GenderRCP
Impedance50Ohm
Operating Frequency0Hz to 4GHz
Body PlatingGold


Report a problem
Suggest a product

RELATED PRODUCTS

Connector SMA Adapter Female to Female 0Hz to 18GHz 50Ohm Straight Panel Mount Gold Over Nickel

Buy Now  $23.95


Connector SMA Adapter RCP/RCP 0Hz to 18GHz 50Ohm Straight Panel Mount Gold Over Copper

Buy Now  $18.69


N PLUG, MIL. P/N

Buy Now  $24.05

Copyright ©2002 - 2015 Jameco. All Rights Reserved.