Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Interconnects >> RF Connectors >> RF Connectors

Connector BNC Female 0HZ to 2GHZ 75 Ohm Solder Straight through Hole Gold

View 415632-1: Connector RF Vertical BNC PCB Jack

415632-1: Connector RF Vertical BNC PCB Jack


Image is representative only
Amp/Tyco Electronics
Jameco Part no. 946357
Manufacturer AMP/TYCO ELECTRONICS
Manufacturer no. 415632-1
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$5.79

# of Unit Price
1+ $5.79
10+ $5.29
100+ $4.85
  • Availability:Ship  11 Wks ARO 

 Add to cart

VERTICAL BNC PCB JACK


VERTICAL BNC PCB JACK


Report a problem
Suggest a product
Specification Value
Family415632
Termination MethodSolder
Body MaterialValox
Insulator MaterialPolymethylpentene
Terminate ToPCB
Minimum Operating Temperature-55°C
Maximum Operating Temperature85°C
MountingThrough Hole
Product Depth15.88mm
TypeBNC
Product Height35.57mm
Specification Value
Product Length14.76mm
Product TypeConnector RF
Contact PlatingGold
Body OrientationStraight
Contact MaterialPhosphor Bronze
GenderF
Impedance75Ohm
Operating Frequency0Hz to 2GHz
Body PlatingNickel


Report a problem
Suggest a product

RELATED PRODUCTS

Connector SMA Adapter Female to Female 0Hz to 18GHz 50Ohm Straight Panel Mount Gold Over Nickel

Buy Now  $24.75


Connector SMA Adapter PL/PL 0Hz to 18GHz 50Ohm Straight Gold Over Nickel

Buy Now  $24.25


Connector SMA Adapter RCP/RCP 0Hz to 18GHz 50Ohm Straight Panel Mount Gold Over Copper

Buy Now  $19.35

Copyright ©2002 - 2015 Jameco. All Rights Reserved.