Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Interconnects >> Terminals >> Terminals

Pidg Ring Tongue Terminal 14AWG 21.82MM 8.71MM Nickel Loose Piece

View 50840: Terminal Pidg TFL R 14 8

50840: Terminal Pidg TFL R 14 8


Image is representative only
Amp/Tyco Electronics
Jameco Part no. 951009
Manufacturer AMP/TYCO ELECTRONICS
Manufacturer no. 50840
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$4.65

# of Unit Price
1000+ $4.65
5000+ $4.25
10000+ $3.89
NOTE:
  • • Order in multiples of 1,000
  • Availability:Ship  19 Wks ARO 

 Add to cart

TERMINAL,PIDG TFL R 14 8


TERMINAL,PIDG TFL R 14 8


Report a problem
Suggest a product
Specification Value
Family50840
Maximum Operating Temperature288°C
PackagingLoose Piece
Stud Size#10
Product Depth8.71mm
Product Length21.82mm
Product TypeConnector Terminals
Specification Value
TypePIDG Ring Tongue Terminal
ColorWhite
Wire Size14AWG
InsulationTeflon
Body MaterialCopper
PlatingNickel


Report a problem
Suggest a product

RELATED PRODUCTS

Terminal Solderless Kit 171 Pieces Spade Ring Terminal Butt Connectors

Buy Now  $14.95


Quick Disconnect Terminal 14-16 AWG Female 22.6mm 9.65mm Tin Loose Piece

Buy Now  $0.25


Quick Disconnect Terminal 18-22 AWG Male 24.64mm 11.43mm Zinc Chromate Loose Piece

Buy Now  $0.25

Copyright ©2002 - 2015 Jameco. All Rights Reserved.