Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Interconnects >> RF Connectors >> RF Connectors

Connector SMB Receptacle 0HZ to 4GHZ 50OHM Solder Right Angle Thru-Hole Gold

View 5414337-1: Jack Right Angle SMB /PCB Lead Freejack

5414337-1: Jack Right Angle SMB /PCB Lead Freejack


Image is representative only
Amp/Tyco Electronics
Jameco Part no. 955552
Manufacturer AMP/TYCO ELECTRONICS
Manufacturer no. 5414337-1
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$5.29

# of Unit Price
1+ $5.29
10+ $4.85
100+ $4.39
  • Availability:Ship  6 Days ARO 

 Add to cart

JACK,RIGHT ANGLE,SMB/PCB,LEAD FREEJACK,RIGHT ANGLE,SMB/PCB


JACK,RTANG,SMB/PCB,LEAD
FREEJACK,RTANG,SMB/PCB

Report a problem
Suggest a product
Specification Value
Family5414337
Termination MethodSolderable
Insulator MaterialTeflon
Terminate ToPCB
Minimum Operating Temperature-65°C
Maximum Operating Temperature165°C
MountingThrough Hole
Product Depth6.6mm
TypeSMB
Product Length13.46mm
Specification Value
Product TypeConnector RF
Contact PlatingGold
Body OrientationRight Angle
Contact MaterialBrass
GenderRCP
Impedance50 Ohm
Operating Frequency0Hz to 4GHz
Body PlatingNickel


Report a problem
Suggest a product

RELATED PRODUCTS

Connector SMA Adapter Female to Female 0Hz to 18GHz 50Ohm Straight Panel Mount Gold Over Nickel

Buy Now  $24.75


Connector SMA Adapter PL/PL 0Hz to 18GHz 50Ohm Straight Gold Over Nickel

Buy Now  $24.25


Connector SMA Adapter RCP/RCP 0Hz to 18GHz 50Ohm Straight Panel Mount Gold Over Copper

Buy Now  $19.35

Copyright ©2002 - 2015 Jameco. All Rights Reserved.