Switch Push Button R13-40A-R Single Pole Single Throw 3 Amp Off Momentary (On) Red

315599

$1.55 ea


  • Part no.: 315599
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: R13-40A-R-R
  • RoHS Compliant
Pricing
# of units Price
1+ $1.55
10+ $1.29
100+ $1.15
500+ $1.05
1000+ $0.89
SPST Off-(On) Red Pushbutton Switch

Features:
  • Contact form: SPST OFF-(ON)
  • Contact rating: 3A @ 125VAC
  • Dimensions: 0.98" Depth x 1.56" Total length
  • Mounting hole diameter: 0.480"
  • Solder terminals
  • Number of pins: 2
  • Button color: Red

    Note: (ON) denotes momentary ON

    Report a problem
    Suggest a product
  • Specification Value
    Contact FormSPST
    Switch FunctionOFF-(ON)
    Maximum Current Rating (A)3
    TypePush Button Switch
    Voltage Rating (AC)125
    Termination StyleSolderable
    Number of Pins2
    Lead Spacing A (inch)0.2


    Report a problem
    Suggest a product