Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Interconnects >> D-Sub Connectors >> PCB Mount

HD-22 Rcpt 44P RA 30 Dplx Bdlk, Hazmat

View 5748482-5: HD-22 Rcpt 44P RA 30 Dplx Bdlk Hazmat

5748482-5: HD-22 Rcpt 44P RA 30 Dplx Bdlk Hazmat


Image is representative only
Amp/Tyco Electronics
Jameco Part no. 961186
Manufacturer AMP/TYCO ELECTRONICS
Manufacturer no. 5748482-5
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$5.09

# of Unit Price
1+ $5.09
10+ $4.65
100+ $4.25
  • Availability: Ship  in 3 days  

 Add to cart

Connector High Density D-Sub Socket 44 Position 2.29mm Solder Right Angle Thru-Hole 44 Terminal 1 Port

Report a problem
Suggest a product
Specification Value
D Type Connector TypeD-Subminiature
Contact Finish - TerminationMatte Tin
Contact MaterialPhosphor Bronze
Shell MaterialPolyester
PackagingBulk
Maximum Processing Temperature265
Number of Ports1
Number of Terminals44
Total Number of Contacts44
Pitch2.29 mm
Specification Value
Product Depth20.96 mm
Product Height (mm)12.5
Product Length53.05 mm
Body OrientationRight Angle
Mounting TypeThrough Hole
Termination TypeSolder
Contact GenderFEMALE
Contact Finish - MatingGold Over Nickel


Report a problem
Suggest a product

RELATED PRODUCTS

CONNECTOR,D-SUB,RECEPTACLE,

Buy Now  $10.85


15 RCPT SP/MS STD

Buy Now  $10.15


Connector D-Subminiature Pin 37 Position Solder Cup Straight Panel Mount 37 Terminal 1 Port Bulk

Buy Now  $19.55

Copyright ©2002 - 2016 Jameco. All Rights Reserved.