Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Interconnects >> Rectangular Connectors >> SCSI

Connector SCSI PL 68 Position 1.27MM IDT Right Angle Cable Mount 68 Terminal 1 Port Tube

View 5786090-7: 5786090 68 Position A/P Plug 25 CL (SCSI)

5786090-7: 5786090 68 Position A/P Plug 25 CL (SCSI)


Image is representative only
Amp/Tyco Electronics
Jameco Part no. 961522
Manufacturer AMP/TYCO ELECTRONICS
Manufacturer no. 5786090-7
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$3.55

# of Unit Price
1+ $3.55
10+ $3.15
100+ $2.85
  • Availability:Ship  6 Days ARO 

 Add to cart

68 POSITION A/P PLUG,25 CL


68 POS A/P PLUG,25 CL


Report a problem
Suggest a product
Specification Value
Family5786090
Number of Terminals68
Maximum Current Rating1A/Contact
Maximum Voltage Rating30VAC
Minimum Operating Temperature-55°C
Maximum Operating Temperature105°C
Pitch1.27mm
Termination MethodIDT
MountingCable Mount
PackagingTube
Product Depth10.75mm
TypeSCSI
Specification Value
Product Height20.35mm
Product Length51.5mm
Product TypeConnector SCSI
Body OrientationRight Angle
Contact MaterialPhosphor Bronze
Contact PlatingGold Over Nickel
GenderPL
Housing MaterialPolybutylene Terephthalate
Number of Contacts68
Number of Ports1


Report a problem
Suggest a product

RELATED PRODUCTS

2 Rows 16 Position wire housing

Buy Now  $1.49


Connector Accessories Jam Nut Bnc Connector Type

Buy Now  $0.39


Connector Shrouded Header 16 Position 2.54mm Solder Straight Thru-Hole

Buy Now  $1.49

Copyright ©2002 - 2015 Jameco. All Rights Reserved.