Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Interconnects >> Rectangular Connectors >> Power Connector

Connector Power Header 9 Position 4.19MM Solder Straight through Hole 9 Terminal 1 Port

View 640501-2: 640501 09P MR Header Assembly V0 RED

640501-2: 640501 09P MR Header Assembly V0 RED


Image is representative only
Amp/Tyco Electronics
Jameco Part no. 965363
Manufacturer AMP/TYCO ELECTRONICS
Manufacturer no. 640501-2
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$9.85

# of Unit Price
1+ $9.85
10+ $9.05
100+ $8.19
  • Availability:Ship  4 Days ARO 

 Add to cart

09P MR HEADER ASSEMBLY V0 RED


09P MR HDR ASSY V0 RED


Report a problem
Suggest a product
Specification Value
Family640501
Number of Terminals9
Maximum Current Rating9A/Contact
Maximum Voltage Rating250VAC
MountingThrough Hole
Pitch4.19mm
Product Depth16.76mm
TypePower
Product Length23.36mm
Termination MethodSolderable
Specification Value
Product TypeConnector Power
Contact MaterialPhosphor Bronze
Contact PlatingGold Over Nickel
GenderHDR
Housing MaterialNylon
Body OrientationStraight
Number of Contacts9
Number of Ports1


Report a problem
Suggest a product

RELATED PRODUCTS

2 Rows 16 Position wire housing

Buy Now  $1.39


Connector Accessories Jam Nut Bnc Connector Type

Buy Now  $0.39


Connector Shrouded Header 16 Position 2.54mm Solder Straight Thru-Hole

Buy Now  $1.49

Copyright ©2002 - 2015 Jameco. All Rights Reserved.