Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Interconnects >> Rectangular Connectors >> Headers and PCB Receptacles

09P MR HDR Assy V0 RED

View 640501-3: 640600 09P MR Header Assembly V0 RED

640501-3: 640600 09P MR Header Assembly V0 RED

Image is representative only
Amp/Tyco Electronics
Jameco Part no. 965380
Manufacturer no. 640501-3
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability


# of Unit Price
1+ $2.05
10+ $1.85
100+ $1.65
  • Availability:Ship  3 Days ARO 

 Add to cart

Connector Rectangular PIN 9 Position 4.19mm Solder Straight Thru-Hole

Report a problem
Suggest a product
Specification Value
Number of Rows1
Maximum Contact Resistance3mOhm
Maximum Current Rating7A/Contact
Maximum Voltage Rating600VAC
Minimum Operating Temperature-55°C
Maximum Operating Temperature105°C
MountingCable Mount
Product Depth9.78mm
TypeIDC Connector
Product Height18.42mm
Specification Value
Product Length7.92mm
Termination MethodIDT
Product TypeConnector Headers and PCB Receptacles
Contact MaterialCopper Alloy
Contact PlatingBright Tin-Lead Over Nickel
Housing ColorYellow
Housing MaterialNylon
Body OrientationRight Angle
Number of Contacts2

Report a problem
Suggest a product


2 Rows 16 Position wire housing

Buy Now  $1.39

Connector Accessories Jam Nut Bnc Connector Type

Buy Now  $0.39

Connector Shrouded Header 16 Position 2.54mm Solder Straight Thru-Hole

Buy Now  $1.49

Copyright ©2002 - 2015 Jameco. All Rights Reserved.